ABB RCCB, 13A, 2 Pole, 30mA, Type B, 240V ac
- RS Stock No.:
- 246-2362
- Mfr. Part No.:
- 2CCG001671R0001
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2362
- Mfr. Part No.:
- 2CCG001671R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Range | SMISSLINE TP | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Voltage Rating | 240V ac | |
| Standards Met | IEC | |
| Overall Length | 78mm | |
| Terminal Contact Type | Screw | |
| Reset Actuator Type | Toggle Switch | |
| Overall Dimensions | 78 x 36 x 91mm | |
| Earth Leakage Protection Type | A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Width | 36mm | |
| Overall Depth | 91mm | |
| Rated AC Voltage | 240V | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Circuit Breaker Type RCCB | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Range SMISSLINE TP | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Voltage Rating 240V ac | ||
Standards Met IEC | ||
Overall Length 78mm | ||
Terminal Contact Type Screw | ||
Reset Actuator Type Toggle Switch | ||
Overall Dimensions 78 x 36 x 91mm | ||
Earth Leakage Protection Type A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Width 36mm | ||
Overall Depth 91mm | ||
Rated AC Voltage 240V | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- CH
ABB RCCB, 13 A Current Rating, DIN Rail Mount Mounting Style - 2CCL562110E0135 FS401M-B13/0.03
This residual current circuit breaker by ABB is designed for effective overcurrent protection. With a current rating of 13A and a trip sensitivity of 30mA, this RCCB is ideal for a wide range of applications. The Type B tripping characteristics ensure reliable operation, while the voltage rating of 240V AC ensures safety.
Features & Benefits
• Pluggable design for easy installation and maintenance
• Rated breaking capacity of 10kA ensures high performance in case of short circuits
• Tripping characteristic B for effective protection against electrical faults
• Compact DIN Rail Mount style for convenient mounting in electrical panels
• Rated breaking capacity of 10kA ensures high performance in case of short circuits
• Tripping characteristic B for effective protection against electrical faults
• Compact DIN Rail Mount style for convenient mounting in electrical panels
Applications
• Ideal for residential and commercial electrical installations
• Can be used for protecting sensitive equipment and circuits from electrical faults
• Can be used for protecting sensitive equipment and circuits from electrical faults
Can it be used for both residential and commercial applications?
Yes, it is suitable for a range of applications including residential and commercial settings.
Will it provide effective protection against short circuits?
This RCCB has a rated breaking capacity of 10kA, ensuring reliable performance in case of short circuits.
Is this RCCB compatible with the SMISSLINE TP system?
Yes, it is designed to work seamlessly with the SMISSLINE TP system for versatile application.