ABB RCCB, 13A, 4 Pole, 30mA, Type B, 415V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2421
Mfr. Part No.:
2CCG001713R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Circuit Breaker Type

RCCB

Current Rating

13A

Number of Poles

4

Range

SMISSLINE TP

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Voltage Rating

415V ac

Mounting Style

Plug In

COO (Country of Origin):
CH
The ABB has pluggable residual current operated circuit breaker with 2 poles and over-current protection, for the SMISSLINE TP System. The rated breaking capacity Icn is 10 kA and rated current is 13 A. The tripping characteristic of the circuit breaker i

IP20 degree of protection and rated sensitivity ( Δn) is 0.03
Operating temperature range is from -25°C to 40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy