Siemens Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type A
- RS Stock No.:
- 269-9757
- Mfr. Part No.:
- 5SV3324-6KK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€560.02
(exc. VAT)
€688.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.02 |
*price indicative
- RS Stock No.:
- 269-9757
- Mfr. Part No.:
- 5SV3324-6KK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
- COO (Country of Origin):
- DE
The Siemens 2 pole residual current operated circuit breaker assures protection to people and installations against fault current to earth.
Electro mobility
Short-time delayed
IP20 protection class
Type A
Related links
- Siemens Residual Current Circuit Breaker 2-Pole Type A
- Siemens Residual Current Circuit Breaker 2-Pole Type F
- Siemens Residual Current Circuit Breaker 4-Pole Type A
- Siemens Residual Current Circuit Breaker 4-Pole Type A
- Siemens 5SV3324 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Siemens SENTRON Series Residual Current Circuit Breaker 4-Pole Type A 400V
- Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker 2-Pole Type A, 40 A 230V ac
