Lovato Electric P1RD Series Molded Case Circuit Breaker, 25A, 2-Pole, 300 mA, Type A 230V ac
- RS Stock No.:
- 276-5663
- Mfr. Part No.:
- P1RD2P25A300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€173.44
(exc. VAT)
€213.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.44 |
*price indicative
- RS Stock No.:
- 276-5663
- Mfr. Part No.:
- P1RD2P25A300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | P1RD2P | |
| Series | P1RD | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | IECENBS 610081, RoHS | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Molded Case Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range P1RD2P | ||
Series P1RD | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals IECENBS 610081, RoHS | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CN
The Lovato Residual current operated circuit breakers comes with 2 DIN modules. It is operated in a vertical plan. It comes with 10000 cycles of electrical life and 20000 of mechanical life. It has a operating temperature between -25 °C to +60 °C.
DIN rail fixture
IP20 protection class protection
Pollution degree 2
Related links
- Lovato P1RD Series Molded Case Circuit Breaker 4-Pole Type A 400V ac
- Lovato P1RD Series Molded Case Circuit Breaker 2-Pole Type A 230V ac
- Lovato P1RD Series Molded Case Circuit Breaker 2-Pole Type A 230V ac
- Lovato P1RD Series Molded Case Circuit Breaker 2-Pole Type A 230V ac
- Lovato P1RD Series Molded Case Circuit Breaker 4-Pole Type A 400V ac
- Lovato P1RD Series Molded Case Circuit Breaker 4-Pole Type A 400V ac
- Lovato P1RD Series Molded Case Circuit Breaker 4-Pole Type A 400V ac
- Lovato P1RD Series Molded Case Circuit Breaker 2-Pole Type A 230V ac
