Schneider Electric A9R3 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A-SI, 1.5 kA 415V ac

Subtotal (1 unit)*

€477.05

(exc. VAT)

€586.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€477.05

*price indicative

RS Stock No.:
276-8740
Mfr. Part No.:
A9R31463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

A9R3

Range

Acti9

Trip Sensitivity

30mA

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Terminal Type

Single Terminal

Standards/Approvals

EN/IEC 61008-1

Depth

73.5mm

Width

72mm

Height

91mm

Breaking Capacity

1.5kA

Reset Actuator Type

Toggle

Earth Leakage Protection Type

Type A

Rated AC Voltage

415V ac

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Earth leakage protection

Electromagnetic compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy