Lovato Electric P1RD Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 277-5039
- Mfr. Part No.:
- P1RD2P25AC300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€124.14
(exc. VAT)
€152.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.14 |
*price indicative
- RS Stock No.:
- 277-5039
- Mfr. Part No.:
- P1RD2P25AC300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | P1 | |
| Series | P1RD | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, IECENBS 610081 | |
| Rated AC Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range P1 | ||
Series P1RD | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, IECENBS 610081 | ||
Rated AC Voltage 230V ac | ||
- COO (Country of Origin):
- CN
The Lovato residual current operated Circuit Breaker having 2 modules. It has 2 poles and rated current of 25 A. It has rated residual current of 300 mA with 50 or 60 Hz frequency. It has operating temperature -25 to+60 °C.
IP20 degree of protection
35mm DIN rail fixing
Related links
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
