Siemens 5SV3 Series Residual Current Circuit Breaker, 125A, 4-Pole, 500 mA, Type A, 1.25 kA 440V ac
- RS Stock No.:
- 282-4687
- Mfr. Part No.:
- 5SV3745-8
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,481.18
(exc. VAT)
€1,821.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,481.18 |
*price indicative
- RS Stock No.:
- 282-4687
- Mfr. Part No.:
- 5SV3745-8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | 5SV3 | |
| Range | 5SV3 | |
| Trip Sensitivity | 500mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EAC, CE | |
| Terminal Type | Screw | |
| Width | 71mm | |
| Height | 85mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.25kA | |
| Rated AC Voltage | 440V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series 5SV3 | ||
Range 5SV3 | ||
Trip Sensitivity 500mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals EAC, CE | ||
Terminal Type Screw | ||
Width 71mm | ||
Height 85mm | ||
Depth 73mm | ||
Breaking Capacity 1.25kA | ||
Rated AC Voltage 440V ac | ||
Earth Leakage Protection Type Type A | ||
- COO (Country of Origin):
- SI
The Siemens RCCB Residual current operated circuit breaker for comprehensive protection against electric shock for personnel and property. The RCCBs provide reliable safety in the installation due to the reach-around and touch protection that they contain as standard
Value range of the supply voltage at AC 230/400 V
Short-circuit current rating 10 kA
Position of power supply cord top or bottom
Related links
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 1.25 kA 400V ac
- Siemens 5SV3745 Series Residual Current Circuit Breaker 4-Pole Type A 400V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type S/A, 10 kA 415V ac
- Eaton xEffect - FBHmV Series Residual Current Circuit Breaker 4-Pole Type A 240V ac, 415 V ac
