- RS Stock No.:
- 488-6410
- Mfr. Part No.:
- 2CSF204101R1400 - F204A-40/0.03
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 488-6410
- Mfr. Part No.:
- 2CSF204101R1400 - F204A-40/0.03
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ABB 4-Pole RCCB, 40A Current Rating, 230/400 V Voltage Rating - F204 Series - 2CSF204101R1400 - F204A-40/0.03
To protect your low-voltage electrical appliances from fire outbreaks due to earth leakage currents, choose this robust RCCB from ABB. With its 4-pole design, the device is ideal for 3-phase and neutral power supplies. Thanks to its thermoplastic housing, it's a durable option that can withstand mechanical impact, making it suitable for use in harsh environments. Built with safety in mind and to avoid electric shocks, its terminals are designed to prevent you from touching any live parts.
Features & Benefits
• 40A rated current for use with high-power applications
• Electrical endurance of 10,000 operating cycles for long-term performance
• Compatibility with AC and pulsating DC currents adds versatility
• A light weight of 360g prevents strain on your DIN rail
• Immediate response to fault currents provides effective protection
• Electrical endurance of 10,000 operating cycles for long-term performance
• Compatibility with AC and pulsating DC currents adds versatility
• A light weight of 360g prevents strain on your DIN rail
• Immediate response to fault currents provides effective protection
Applications
• Office buildings
• Process and packaging equipment
• Process and packaging equipment
What's the difference between an RCCB and an MCB?
A miniature circuit breaker provides protection against short circuits and overvoltages, while a residual current circuit breaker shields your electric circuits from earth leakages.
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 4 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 230 V ac, 400V ac |
Series | F200 |
Overall Dimensions | 70 x 69 x 85mm |
Overall Width | 69mm |
Overall Depth | 85mm |
Mounting Style | DIN Rail Mount |
Earth Leakage Protection Type | A |
Overall Length | 70mm |
- RS Stock No.:
- 488-6410
- Mfr. Part No.:
- 2CSF204101R1400 - F204A-40/0.03
- Manufacturer:
- ABB