ABB F200 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 231-9901
- Mfr. Part No.:
- 2CSF204101R1400 F204 A-40/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€215.84
(exc. VAT)
€265.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.84 |
*price indicative
- RS Stock No.:
- 231-9901
- Mfr. Part No.:
- 2CSF204101R1400 F204 A-40/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | RCCB F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Depth | 85mm | |
| Height | 85mm | |
| Width | 70mm | |
| Breaking Capacity | 1kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range RCCB F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Depth 85mm | ||
Height 85mm | ||
Width 70mm | ||
Breaking Capacity 1kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
ABB F200 Series RCCB, 40A, 4 Poles - 2CSF204101R1400 F204 A-40/0,03
This residual current circuit breaker (RCCB) by ABB is a vital component in ensuring the safety of people and installations from fault currents to earth. With a trip sensitivity of 30 mA and a current rating of 40A, this RCCB provides reliable protection in various applications.
Features & Benefits
• Easy installation on DIN rails for efficient use
• Type A tripping characteristics ensures quick response to fault currents for enhanced safety
• 4 poles allow increased flexibility and functionality in circuit protection
• 400V AC voltage rating is suitable for a wide range of electrical systems
Applications
• Ideal for residential electrical installations to safeguard against fault currents
• Suitable for industrial automation systems requiring precise circuit protection
• Used in commercial buildings to ensure the safety of electrical networks and equipment
Can it be used in commercial applications?
Yes, this RCCB is suitable for commercial buildings to protect electrical installations.
Will it provide protection in industrial automation systems?
Yes, it is designed to offer reliable circuit protection in industrial settings.
Is it compatible with DIN rail mounting?
Yes, it can easily be mounted on DIN rails for convenient installation.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 480V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type F, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230