ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type AC, 30 mA 230V ac
- RS Stock No.:
- 537-7355
- Distrelec Article No.:
- 304-00-712
- Mfr. Part No.:
- 2CSF202001R1250 F202 AC-25/0,03
- Manufacturer:
- ABB
Subtotal (1 unit)*
€154.73
(exc. VAT)
€190.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.73 |
*price indicative
- RS Stock No.:
- 537-7355
- Distrelec Article No.:
- 304-00-712
- Mfr. Part No.:
- 2CSF202001R1250 F202 AC-25/0,03
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | RCCBs F200 | |
| Series | F200 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Depth | 85mm | |
| Width | 35mm | |
| Height | 85mm | |
| Breaking Capacity | 30mA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range RCCBs F200 | ||
Series F200 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Depth 85mm | ||
Width 35mm | ||
Height 85mm | ||
Breaking Capacity 30mA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
ABB RCCB, 230V Rated Voltage, 2 Poles - F200 Series - 2CSF202001R1250
Prevent electrical fires and the risk of shocks with this 2-pole RCCB from ABB. When installed in a circuit, it accurately monitors the current levels and makes sure no electricity escapes the system to cause injury or damage. It's designed to compare incoming energy in the live wire to the outgoing neutral channel. If these values differ by up to 30mA, the unit registers a residual current and responds by tripping the circuit. This RCCB has a wide operating temperature range between -25°C and +55°C, so you can use it safely in challenging conditions.
Features & Benefits
• Dimensions of 69 (L) x 35 (W) x 85mm (H) for use in compact setups
• IP2X rating for protection against small objects no greater than 80mm in length and 12mm in diameter
• DIN-rail mount type for quick and simple installation
Applications
• Frequency converters
• Medical equipment
• UPS systems
Is this RCCB rated for AC or DC residual current?
This straightforward unit is designed for AC current monitoring.
Can this RCCB withstand voltage surges?
Yes, as indicated by its impulse withstand voltage, this RCCB can safely handle surges of up to 4kV.
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.03 A 230
- ABB FH200 Series Residual Current Circuit Breaker 4-Pole Type AC, 0.03 A 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 277V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 110
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac