ABB F200 Series Residual Current Circuit Breaker, 25A, 2-Pole, 300 mA, Type AC, 300 mA 400V ac

Subtotal (1 unit)*

€147.07

(exc. VAT)

€180.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.07

*price indicative

RS Stock No.:
537-7383
Mfr. Part No.:
2CSF202001R3250 F202 AC-25/0,3
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Range

RCCBs F200

Series

F200

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Width

35mm

Height

85mm

Depth

85mm

Breaking Capacity

300mA

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

400V ac

RoHS Status: Exempt

F200 Series 2 Pole RCCB


The ABB F200 RCCB Series provide ground fault protection by monitoring the leakage of current to ground when used in conjunction with standard MCBs. The F200 series are compact DIN rail mounted RCCBs and feature a wide range of trip ratings to offer complete protection for commercial or industrial applications.

Compact DIN rail mount

Trip indicator mechanical flag

ABB RCBO's & RCCB's


RCBO's : DIN rail mounting with an operating temperature range of -25 to +55 °C. Optimum frequency range of 50 to 60Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy