ABB DDA 200 A Series Residual Current Device, 63A, 3-Pole, 300 mA, Type A, 300 mA 415V ac

Image representative of range

Subtotal (1 unit)*

€241.21

(exc. VAT)

€296.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€241.21

*price indicative

RS Stock No.:
610-3492
Mfr. Part No.:
2CSB204101R3630 - DDA204A-63/0,3
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

3

Range

System Pro M Compact

Series

DDA 200 A

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

RoHS, IEC/EN 61009

Terminal Type

Screw

Height

80mm

Depth

76mm

Width

105mm

Breaking Capacity

300mA

Break Time

Instantaneous

Application

Industrial, Commercial, Residential

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

Rated AC Voltage

415V ac

COO (Country of Origin):
IT

RCCB blocks, Series DDA 200 A


With integrated mounting rail for right-aligned mounting of 2, 3 and 4-pin automatic cut-outs in S200 series

Neutral conductor connector can be mounted to right or left

Applications: escalators, lifts, electrically-operated gates and barriers, machine tools, car washes, assembly lines and conveyor belts

ABB FI circuit breaker


Standards

IEC/EN 61009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy