ABB DDA 200 A Series Residual Current Device, 25A, 3-Pole, 30 mA, Type A, 300 mA 415V ac

Subtotal (1 unit)*

€152.46

(exc. VAT)

€187.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.46

*price indicative

RS Stock No.:
610-3868
Mfr. Part No.:
2CSB203101R1250 - DDA203A-25/0.03
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Device

Current Rating

25A

Number of Poles

3

Series

DDA 200 A

Range

System Pro M Compact

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

CE

Terminal Type

Screw

Width

87mm

Height

80mm

Depth

76mm

Breaking Capacity

300mA

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Rated AC Voltage

415V ac

Application

Residential, Commercial

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT

ABB RCD, DIN Rail Mounting, 3W Power Loss - DDA 200 A Series - 2CSB203101R1250 - DDA203A-25/0.03


To shield yourself from electrical hazards, put this RCD from ABB on guard. It detects earth leakage current and quickly cuts off the electricity to protect you from getting a shock. Instantaneous tripping means it wastes no time shutting down the power source when it senses an imbalance between the live and neutral wires. You can reset this unit in a jiffy by simply flipping the front-facing toggle switch.

Features & Benefits


• Low power loss of 3W for energy-efficient operation

• Current rating of 25A to withstand high-power systems

• Mounts on a DIN rail for tool-free installation

• Resistant to shock and vibrations to withstand demanding conditions

Applications


• Control panels

• Commercial buildings

• Medical centres

• Assembly plants

• Conveyor systems

How can I tell the operating status of this RCD?


The toggle switch of this RCD features contact indicators that show its status for quick configuration and troubleshooting.

What's the difference between an RCD and RCBO?


RCD's disconnect a circuit whenever an imbalance between live and neutral currents are detected. An RCBO does this too, but it also offers overcurrent protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy