Schneider Electric iC60 RCD, 40A, 2 Pole, 30mA
- RS Stock No.:
- 776-8747
- Mfr. Part No.:
- A9V41240
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-8747
- Mfr. Part No.:
- A9V41240
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric iC60 RCD 2 Pole Type AC, 230 → 240V ac
- Schneider Electric iC60 RCD 4 Pole Type AC
- Hager RCD 2 Pole, 30mA
- ABB DDA202 RCD 2 Pole, 30mA
- Schneider Electric iC60 RCD 4 Pole Type AC
- Schneider Electric iC60 RCD 2 Pole Type AC
- Hager BD RCD 2 Pole Type AC
- Allen Bradley 1492-RCDA RCD 2 Pole Type A