Allen Bradley 1492-RCDA Series Residual Current Device, 40A, 2-Pole, 30 mA, Type A, 1 kA, 110 V dc 230V, 400 V

Subtotal (1 unit)*

€171.66

(exc. VAT)

€211.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.66

*price indicative

RS Stock No.:
218-8689
Mfr. Part No.:
1492-RCDA2A40-US
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Residual Current Device

Current Rating

40A

Number of Poles

2

Range

1492-RCD Residual Current Devices

Series

1492-RCDA

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS

Depth

67mm

Width

35mm

Height

88mm

Breaking Capacity

1kA

Rated DC Voltage

110V dc

Earth Leakage Protection Type

Type A

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Application

Residential

Rated AC Voltage

230V, 400V

COO (Country of Origin):
IT
The Rockwell Automation Bulletin 1492-RCD line includes Residual Current Devices, for detecting and interrupting leakage current to ground. By detecting small leakage currents and disconnecting all ungrounded connectors quickly, RCDs can prevent injury to exposed personnel and damage to equipment. RCDs are used in series with miniature circuit breakers for additional circuit protection from not only overload and short circuit, but also ground fault. Using an RCD in an application may detect problems before costly equipment damage and downtime occurs.

DIN Rail mount

2 or 4 pole versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy