STMicroelectronics M41T81M6F, Real Time Clock (RTC), 20B RAM Serial, 8-Pin SOIC

Subtotal (1 reel of 2500 units)*

€4,127.50

(exc. VAT)

€5,077.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€1.651€4,127.50

*price indicative

RS Stock No.:
102-3553
Mfr. Part No.:
M41T81M6F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Functions

Alarm

Date Format

Binary

Time Format

HH:MM:SS:hh

User RAM

20B

Bus Type

Serial

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Real Time Clock Peripherals, STMicroelectronics


Related links