Maxim Integrated DS1302SN+, Real Time Clock (RTC), 31B RAM Serial, 8-Pin SOIC
- RS Stock No.:
- 189-8712
- Mfr. Part No.:
- DS1302SN+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-8712
- Mfr. Part No.:
- DS1302SN+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Functions | Battery Backup, Calendar, NV RAM | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| User RAM | 31B | |
| Bus Type | Serial | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5.46 x 5.41 x 2.03mm | |
| Length | 5.46mm | |
| Width | 5.41mm | |
| Height | 2.03mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Functions Battery Backup, Calendar, NV RAM | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
User RAM 31B | ||
Bus Type Serial | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5.46 x 5.41 x 2.03mm | ||
Length 5.46mm | ||
Width 5.41mm | ||
Height 2.03mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated DS1307ZN+ 56B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS3234SN# 256B RAM Serial-SPI, 20-Pin SOIC
- Renesas Electronics ISL12022IBZ 128B RAM Serial-I2C, 8-Pin SOIC
- Maxim Integrated DS12887A+ 114B RAM Multiplexed, 24-Pin EDIP
- Texas Instruments BQ4802LYPW 16B RAM Parallel, 28-Pin TSSOP
- Epson Q41457451000200 14-Pin SOP
- Epson Q41454351000111 14-Pin SOP
- Micro Crystal RV-2123-C2-TA-010 10-Pin SON
