NXP PCF8563T/5,518, Real Time Clock 128 bit YY:MM:DD:dd, 8-Pin SOIC Surface
- RS Stock No.:
- 124-2362
- Mfr. Part No.:
- PCF8563T/5,518
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€1,925.00
(exc. VAT)
€2,375.00
(inc. VAT)
In Stock
- 50,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.77 | €1,925.00 |
*price indicative
- RS Stock No.:
- 124-2362
- Mfr. Part No.:
- PCF8563T/5,518
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Real Time Clock | |
| Date Format | YY:MM:DD:dd | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | I2C | |
| Pin Count | 8 | |
| RTC Memory Size | 128bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | PCF85023 | |
| Width | 4mm | |
| Length | 5mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Real Time Clock | ||
Date Format YY:MM:DD:dd | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type I2C | ||
Pin Count 8 | ||
RTC Memory Size 128bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series PCF85023 | ||
Width 4mm | ||
Length 5mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
- COO (Country of Origin):
- TH
