Microchip MCP7940N-I/MS, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin MSOP Surface

Subtotal (1 tube of 100 units)*

€81.10

(exc. VAT)

€99.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
100 +€0.811€81.10

*price indicative

RS Stock No.:
165-1998
Mfr. Part No.:
MCP7940N-I/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

Mount Type

Surface

Interface Type

I2C

Package Type

MSOP

Pin Count

8

Minimum Operating Temperature

-40°C

RTC Memory Size

64bit

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MCP794

Length

3mm

Width

3mm

Height

950μm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

COO (Country of Origin):
TH

MCP7940N I²C Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy