NXP PCF8593T/1,118, Real Time Clock 8 bit Real Time Clock D:M:Y, 8-Pin SO-8 Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
219-4656
Mfr. Part No.:
PCF8593T/1,118
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Real Time Clock

Date Format

D:M:Y

Time Format

SS:MM:HH

Sub Type

Real Time Clock

Mount Type

Surface

Package Type

SO-8

Pin Count

8

RTC Memory Size

8bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.75mm

Width

3.9mm

Length

4.9mm

Series

PCF8593

Automotive Standard

No

Minimum Supply Voltage

1V

Maximum Supply Voltage

6V

The NXP PCF8593 is a CMOS1 clock and calendar circuit, optimized for low power consumption. Addresses and data are transferred serially via the two line bidirectional I2C bus. The built in word address register is incremented automatically after each written or read data byte. The built in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock, calendar, and counter functions.

Space saving SO8 package

Slave addresses: A3h for reading, A2h for writing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy