Renesas Electronics 1339-31DVGI8, Real Time Clock 7 bit Application Specific Clock YY:MM:DD:dd, 8-Pin MSOP-8 Surface

Get a bulk buy discount

Add 50 more to save 15%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.52

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48€2.76€5.52-
50 - 98€2.345€4.6915%
100 - 248€2.035€4.0726%
250 - 998€1.93€3.8630%
1000 +€1.55€3.1043%

*price indicative

Packaging Options:
RS Stock No.:
264-3512
Mfr. Part No.:
1339-31DVGI8
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Real Time Clock

Date Format

YY:MM:DD:dd

Time Format

HH:MM:SS

Sub Type

Application Specific Clock

Mount Type

Surface

Interface Type

Serial-I2C

Package Type

MSOP-8

Pin Count

8

RTC Memory Size

7bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Width

3mm

Series

IDT1339

Length

3mm

Height

1.1mm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3.3V

COO (Country of Origin):
TW
The Renesas Electronics serial real time clock is a low power clock or date device with two programmable time of day alarms and a programmable square wave output. Address and data are transferred serially through an I²C bus. The clock or date provides seconds minutes hours day date month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days and including corrections for leap year.

Trickle charge capability available

Programmable square wave type output

Fast mode I2C serial interface system

Device has two time of day alarms

Underwriters laboratory recognized

Automatic power fail detect and switch circuitry available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy