Microchip MCP7940N-I/ST, Real Time Clock 64 bit Calendar DW:D:M:Y, 8-Pin TSSOP Surface

Subtotal (1 pack of 10 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.811€8.11

*price indicative

Packaging Options:
RS Stock No.:
823-3712
Mfr. Part No.:
MCP7940N-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Real Time Clock

Date Format

DW:D:M:Y

Time Format

HH:MM:SS

Sub Type

Calendar

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

RTC Memory Size

64bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

4.5mm

Series

MCP794

Width

3.1mm

Standards/Approvals

No

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

MCP7940N I²C Real-Time Clock/Calendars


Real Time Clock Peripherals - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy