Microchip, Real Time Clock 64 bit DW:DM:M:Y, 8-Pin TDFN Surface
- RS Stock No.:
- 889-6026
- Mfr. Part No.:
- MCP7940NT-I/MNY
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€2,481.60
(exc. VAT)
€3,052.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.752 | €2,481.60 |
*price indicative
- RS Stock No.:
- 889-6026
- Mfr. Part No.:
- MCP7940NT-I/MNY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Real Time Clock | |
| Date Format | DW:DM:M:Y | |
| Time Format | HH:MM:SS | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| RTC Memory Size | 64bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Series | MCP794 | |
| Length | 3mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Real Time Clock | ||
Date Format DW:DM:M:Y | ||
Time Format HH:MM:SS | ||
Mount Type Surface | ||
Interface Type I2C | ||
Package Type TDFN | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
RTC Memory Size 64bit | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Series MCP794 | ||
Length 3mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP7940N I²C Real-Time Clock/Calendars
Real Time Clock Peripherals - Microchip
Related links
- Microchip MCP7940NT-I/MNY 8-Pin TDFN Surface
- Microchip 8-Pin PDIP Through Hole
- Microchip 8-Pin SOIC Surface
- Microchip 8-Pin PDIP Through Hole
- Microchip MCP79410T-I/MNY 8-Pin TDFN Surface
- Microchip MCP7940NT-I/SN Binary, 8-Pin SOIC
- Microchip MCP79411-I/SN 8-Pin SOIC Surface
- Microchip MCP79410-I/SN 8-Pin SOIC Surface
