STMicroelectronics, Real Time Clock 20 bit Calendar D:D:M:Y:C, 8-Pin SOIC Surface
- RS Stock No.:
- 920-9133
- Mfr. Part No.:
- M41T81SM6F
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€4,172.50
(exc. VAT)
€5,132.50
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.669 | €4,172.50 |
| 5000 + | €1.626 | €4,065.00 |
*price indicative
- RS Stock No.:
- 920-9133
- Mfr. Part No.:
- M41T81SM6F
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Real Time Clock | |
| Date Format | D:D:M:Y:C | |
| Time Format | HH:MM:SS:HSS | |
| Sub Type | Calendar | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| RTC Memory Size | 20bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | M41T81S | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Real Time Clock | ||
Date Format D:D:M:Y:C | ||
Time Format HH:MM:SS:HSS | ||
Sub Type Calendar | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
RTC Memory Size 20bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series M41T81S | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Real Time Clock Peripherals, STMicroelectronics
Related links
- STMicroelectronics M41T81SM6F 8-Pin SOIC Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T11M6F 8-Pin SOIC Surface
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics M41ST87WSS6F 20-Pin SSOP Surface
- STMicroelectronics 8-Pin SOIC Surface
- STMicroelectronics M41T80M6F D:D:M:Y:C, 8-Pin SO-8 Surface
- STMicroelectronics D:D:M:Y:C, 8-Pin SO-8 Surface
