Rotabroach Morse Taper Shank Reamer Bit, 26 mm Diameter, 35.7mm Overall
- RS Stock No.:
- 193-624
- Mfr. Part No.:
- CR26
- Manufacturer:
- Rotabroach
Subtotal (1 unit)*
€167.04
(exc. VAT)
€205.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.04 |
*price indicative
- RS Stock No.:
- 193-624
- Mfr. Part No.:
- CR26
- Manufacturer:
- Rotabroach
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotabroach | |
| Shank Type | Morse Taper | |
| Product Type | Reamer Bit | |
| Diameter | 26mm | |
| Overall Length | 35.7mm | |
| Number of Flutes | 1 | |
| Material | High Speed Steel | |
| Finish | Bright | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rotabroach | ||
Shank Type Morse Taper | ||
Product Type Reamer Bit | ||
Diameter 26mm | ||
Overall Length 35.7mm | ||
Number of Flutes 1 | ||
Material High Speed Steel | ||
Finish Bright | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rotabroach Car reamer Ideal for quickly aligning and cleaning out holes, SITEH3RO car reamers are optimal for quickly working through holes on site.
High performance coating for up to 75% longer lifespan
Spiral Flute for Faster Cuts
Related links
- Rotabroach Morse Taper Shank Reamer Bit 35.7mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 35.7mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 35.7mm Overall
- RS PRO Morse Taper Shank Reamer Bit 184mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
