RS PRO Straight Shank Reamer Bit, 17 mm Diameter, 165mm Overall
- RS Stock No.:
- 394-295
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€112.56
(exc. VAT)
€138.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.56 |
*price indicative
- RS Stock No.:
- 394-295
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 17mm | |
| Overall Length | 165mm | |
| Number of Pieces | 1 | |
| Cut Length | 55mm | |
| Number of Flutes | 6 | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 17mm | ||
Overall Length 165mm | ||
Number of Pieces 1 | ||
Cut Length 55mm | ||
Number of Flutes 6 | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO HSS 15.25 to 17 mm x Straight Shank Reamer Bit
You can use this straight shank reamer bit from RS PRO to widen existing holes in a range of materials. The reamer bit also lets you smooth the sides of holes, so you can ensure that the hole is the right size and finish for receiving a fastener or other component.
Thanks to the reamer bit's high-speed steel (HSS) construction, it's a durable and heat-resistant component. It has six hardened steel blades that fit into tapered keyways and expand as you adjust and reposition them along the bit's length. Screwed end caps can be used to secure the blades in the desired position.
To ensure performance and durability, the blade's material has a Hardness Rockwell C rating of HRC 62-66. Adjustable reamer bits like this one can be found in a variety of applications where existing holes must be finished to the correct size with a high degree of precision.
Features and Benefits
Related links
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- RS PRO Straight Shank Reamer Bit 62mm Overall
- RS PRO Straight Shank Reamer Bit 152mm Overall
- RS PRO Straight Shank Reamer Bit 170mm Overall
- RS PRO Straight Shank Reamer Bit 130mm Overall
- RS PRO Straight Shank Reamer Bit 100mm Overall
- RS PRO Straight Shank Reamer Bit 163mm Overall
- RS PRO Straight Shank Reamer Bit 180mm Overall
