OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit, 8 mm Diameter, 117mm Overall
- RS Stock No.:
- 715-632
- Mfr. Part No.:
- 86651080000
- Manufacturer:
- OUTILLAGE MAGAFOR
Image representative of range
Subtotal (1 unit)*
€34.06
(exc. VAT)
€41.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.06 |
*price indicative
- RS Stock No.:
- 715-632
- Mfr. Part No.:
- 86651080000
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Reamer Bit | |
| Shank Type | Cylindrical | |
| Diameter | 8mm | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Cut Length | 81mm | |
| Number of Flutes | 4 | |
| Material | Cobalt HSS | |
| Finish | Standard Steel | |
| Shank Size | 33mm | |
| Standards/Approvals | DIN 212-B | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Reamer Bit | ||
Shank Type Cylindrical | ||
Diameter 8mm | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Cut Length 81mm | ||
Number of Flutes 4 | ||
Material Cobalt HSS | ||
Finish Standard Steel | ||
Shank Size 33mm | ||
Standards/Approvals DIN 212-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR machine reamer designed for precise machining of through holes, ensuring a flawless surface finish in various materials. Ideal for applications requiring high-quality reaming results.
Left hand spiral combined with a right hand cut promotes effective chip removal
Coolant is directed to the cutting edges for optimal lubrication and cooling
Designed specifically to achieve an excellent surface finish in through holes
Enhances efficiency by preventing scratches on already reamed surfaces
Related links
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 133mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 93mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 86mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 75mm Overall
- Rotabroach Morse Taper Shank Reamer Bit 23.5mm Overall
- Dormer Straight Shank Reamer Bit 115mm Overall
- RS PRO Straight Shank Reamer Bit 115mm Overall
- Dormer Morse Taper Shank Reamer Bit 138mm Overall
