RS PRO Straight Shank Reamer Bit, 10 mm Diameter, 133mm Overall
- RS Stock No.:
- 900-237
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€48.36
(exc. VAT)
€59.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.36 |
*price indicative
- RS Stock No.:
- 900-237
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 10mm | |
| Overall Length | 133mm | |
| Cut Length | 38mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 6 | |
| Material | High Speed Steel-E | |
| Shank Size | 10mm | |
| Standards/Approvals | DIN 212 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 10mm | ||
Overall Length 133mm | ||
Cut Length 38mm | ||
Number of Pieces 1 | ||
Number of Flutes 6 | ||
Material High Speed Steel-E | ||
Shank Size 10mm | ||
Standards/Approvals DIN 212 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS-E Chucking Reamer designed for precision finishing, delivering outstanding surface quality in stainless steel and other challenging materials, ensuring efficient machining for demanding applications.
Manufactured from premium HSS-E material for enhanced heat resistance
45° cutting geometry promotes smooth cutting and stable performance
High-precision finish ensures accurate hole sizing
Offers durability and superior wear performance, Ideal for tough materials
Related links
- RS PRO Straight Shank Reamer Bit 133mm Overall
- Dormer Straight Shank Reamer Bit 133mm Overall
- RS PRO Straight Shank Reamer Bit 133mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 133mm Overall
- RS PRO Straight Shank Reamer Bit 115mm Overall
- RS PRO Straight Shank Reamer Bit 100mm Overall
- RS PRO Straight Shank Reamer Bit 163mm Overall
- RS PRO Straight Shank Reamer Bit 180mm Overall
