Dormer Straight Shank Reamer Bit, 12 mm Diameter, 152mm Overall
- RS Stock No.:
- 224-4511
- Mfr. Part No.:
- B90112.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€62.33
(exc. VAT)
€76.67
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.33 |
*price indicative
- RS Stock No.:
- 224-4511
- Mfr. Part No.:
- B90112.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Shank Type | Straight | |
| Product Type | Reamer Bit | |
| Diameter | 12mm | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Cut Length | 76mm | |
| Number of Flutes | 6 | |
| Material | HSS | |
| Shank Size | 1mm | |
| Standards/Approvals | BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Shank Type Straight | ||
Product Type Reamer Bit | ||
Diameter 12mm | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Cut Length 76mm | ||
Number of Flutes 6 | ||
Material HSS | ||
Shank Size 1mm | ||
Standards/Approvals BS 328 | ||
RoHS Status: Exempt
Dormer Reamer Bit, 12mm Diameter, HSS - B901 12.0MM
This precision reamer bit by Dormer is an industrial-grade high-speed steel (HSS) reamer designed for metal reaming applications. With an overall length of 152mm and a straight shank type, it is reliable for finishing existing holes to H7 tolerance in various ferrous and non-ferrous materials.
Features & Benefits
• Made from high-speed steel material for durability and precision
• Straight shank type for easy and efficient use
• Overall length of 152mm, ensuring versatility in applications
Applications
• Intended for finishing existing holes to H7 tolerance in ferrous and non-ferrous materials
Can it be used for reaming ferrous materials?
Yes, this high-speed steel reamer is suitable for reaming both ferrous and non-ferrous materials.
Will it provide precise and accurate results for industrial applications?
Yes, it is an industrial-grade tool designed for precision and accuracy in metal reaming tasks.
Is this reamer suitable for use in the electrical and automation industries?
Yes, the precision and versatility of this reamer make it ideal for various applications in the electrical and automation sectors.
Standards
ISO/BS328/DIN206B
Related links
- RS PRO Straight Shank Reamer Bit 152mm Overall
- RS PRO Morse Taper Shank Reamer Bit 152mm Overall
- RS PRO Straight Shank Reamer Bit 152mm Overall
- RS PRO Morse Taper Shank Reamer Bit 152mm Overall
- RS PRO Straight Shank Reamer Bit 152mm Overall
- Dormer Straight Shank Reamer Bit 62mm Overall
- Dormer Straight Shank Reamer Bit 87mm Overall
- Dormer Straight Shank Reamer Bit 76mm Overall
