Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- RS Stock No.:
- 183-9272
- Mfr. Part No.:
- 2447-3050-520
- Manufacturer:
- Ansmann
Subtotal (1 unit)*
€108.29
(exc. VAT)
€133.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.29 |
*price indicative
- RS Stock No.:
- 183-9272
- Mfr. Part No.:
- 2447-3050-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Chemistry | Lithium-Ion | |
| Nominal Voltage | 10.8V | |
| Number of Cells | 6 | |
| Capacity | 5.2Ah | |
| Terminal Type | Wire Lead | |
| Size | 70 x 56.5 x 37 mm | |
| Operating Temperature Range | 0 → +45 (Charge) °C, -20 → +60 °C | |
| Minimum Operating Temperature | 0 (Charge) °C, -20 (Discharge) °C | |
| Maximum Operating Temperature | +45 (Charge) °C, +60 (Discharge) °C | |
| Number of Batteries Supplied | 1 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Chemistry Lithium-Ion | ||
Nominal Voltage 10.8V | ||
Number of Cells 6 | ||
Capacity 5.2Ah | ||
Terminal Type Wire Lead | ||
Size 70 x 56.5 x 37 mm | ||
Operating Temperature Range 0 → +45 (Charge) °C, -20 → +60 °C | ||
Minimum Operating Temperature 0 (Charge) °C, -20 (Discharge) °C | ||
Maximum Operating Temperature +45 (Charge) °C, +60 (Discharge) °C | ||
Number of Batteries Supplied 1 | ||
- COO (Country of Origin):
- CN
Ansmann Rechargeable Battery Pack, Lithium-Ion Chemistry, 10.8V Nominal Voltage - 2447-3050-520
This rechargeable battery pack is designed to fulfil the energy requirements of various electronic devices. With a nominal voltage of 10.8V, it provides a dependable power source while remaining compact and lightweight. Professionals in automation and electronics will find this lithium-ion solution significant for maintaining the operation of their equipment.
Features & Benefits
• High-capacity design delivers 5.2Ah for extended usage
• Lithium-ion chemistry ensures longevity and cycle stability
• Wire lead terminal type for straightforward integration into systems
• Lithium-ion chemistry ensures longevity and cycle stability
• Wire lead terminal type for straightforward integration into systems
Applications
• Powers handheld electronic devices
• Ideal for automation systems needing battery backup
• Utilised in remote sensors and monitoring equipment
• Used in power tools that require lightweight battery options
• Appropriate for portable medical devices requiring consistent energy
• Ideal for automation systems needing battery backup
• Utilised in remote sensors and monitoring equipment
• Used in power tools that require lightweight battery options
• Appropriate for portable medical devices requiring consistent energy
How should I store this battery for optimal performance?
Storing the battery in a cool, dry location away from direct sunlight will help maintain its capacity and lifespan.
Can I use this battery for my existing electronic devices?
Yes, as long as your device is compatible with a 10.8V power source, it should operate correctly.
What is the best way to charge this lithium-ion battery?
Using a compatible lithium-ion charger will ensure safe and efficient charging.
How does the operating temperature range affect performance?
Keeping the battery within the specified temperature range prevents damage and optimises its performance.
Warning
Do not crush, heat, incinerate, short circuit, dismantle or immerse in any liquid or it may vent or rupture.
Related links
- Ansmann 7.2V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 10.8V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 3.6V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 5.2Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 14Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 7Ah - Pack of 1
- Ansmann 14.4V Lithium-Ion Rechargeable Battery Pack, 2.6Ah - Pack of 1
- Ansmann 14.54V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1
