Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Rechargeable Batteries
Rechargeable Battery Packs
3M 3.7V Lithium-Ion Rechargeable Battery Pack, 1.8Ah
RS Stock No.:
260-0947
Mfr. Part No.:
7100075380
Manufacturer:
3M
View this category
19 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€147.11
(exc. VAT)
€180.95
(inc. VAT)
Units
Per unit
1 +
€147.11
RS Stock No.:
260-0947
Mfr. Part No.:
7100075380
Manufacturer:
3M
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
Datasheet - 7100075380
General - 7100075380
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The 3M PELTOR rechargeable lithium battery pack, non IS, 3.7V, 1800mAh, ACK081 is a rechargeable battery pack for PELTOR LiteCom Plus headsets.
For use with PELTOR LiteCom plus headsets
1800 mAH
Charging time 4 hours
Attribute
Value
Chemistry
Lithium-Ion
Nominal Voltage
3.7V
Number of Cells
1
Capacity
1.8Ah