Festo 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 181-6097
- Mfr. Part No.:
- PUN-10X1,5-S-6-BL
- Manufacturer:
- Festo
Bulk discount available
Subtotal (1 unit)**
€89.26
(exc. VAT)
€109.79
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €89.26 |
5 - 9 | €85.68 |
10 + | €83.54 |
**price indicative
Related links
- Festo 6m, Polyurethane Recoil Hose
- Festo 1m, Polyurethane Recoil Hose
- Festo 2m, Polyurethane Recoil Hose
- Festo 1.5m, Polyurethane Recoil Hose
- Festo 0.5m, Polyurethane Recoil Hose
- Festo Compressed Air Pipe Blue Polyurethane 10mm x 50m PUN Series, 159668
- PREVOST 6m, Polyurethane Recoil Hose
- CEJN 6m, Polyurethane Recoil Hose