PREVOST 6m, Polyurethane Recoil Hose
- RS Stock No.:
- 218-0986
- Mfr. Part No.:
- PUS 66IS
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€79.49
(exc. VAT)
€97.77
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €79.49 |
*price indicative
- RS Stock No.:
- 218-0986
- Mfr. Part No.:
- PUS 66IS
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Maximum Operating Length | 6m | |
Tube Outside Diameter | 10mm | |
Colour | Blue | |
Tube Inside Diameter | 6.5mm | |
Manufacturer Series | PUS | |
Material | Polyurethane | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Maximum Operating Length 6m | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 6.5mm | ||
Manufacturer Series PUS | ||
Material Polyurethane | ||