PREVOST 4m, Polyurethane Recoil Hose, with R 1/4 connector
- RS Stock No.:
- 218-0979
- Mfr. Part No.:
- PUS 64J
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
€51.78
(exc. VAT)
€63.69
(inc. VAT)
Temporarily out of stock
- Shipping from 21 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €51.78 |
*price indicative
- RS Stock No.:
- 218-0979
- Mfr. Part No.:
- PUS 64J
- Manufacturer:
- PREVOST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PREVOST | |
Maximum Operating Length | 4m | |
Tube Outside Diameter | 10mm | |
Connector | R 1/4 | |
Colour | Yellow | |
Tube Inside Diameter | 6.5mm | |
Manufacturer Series | PUS | |
Material | Polyurethane | |
Select all | ||
---|---|---|
Brand PREVOST | ||
Maximum Operating Length 4m | ||
Tube Outside Diameter 10mm | ||
Connector R 1/4 | ||
Colour Yellow | ||
Tube Inside Diameter 6.5mm | ||
Manufacturer Series PUS | ||
Material Polyurethane | ||