Huco Reducing Bush 251.18, 5 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€23.65

(exc. VAT)

€29.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€23.65€11.825-
5 - 9€22.68€11.344%
10 - 24€22.36€11.185%
25 +€21.71€10.8558%

*price indicative

RS Stock No.:
689-091
Mfr. Part No.:
251.18
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Reducing Bush

Bore Diameter

4mm

Outside Diameter

5mm

Length

4.3mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
GB

Bore Reducing Bushes


Metallic bore reducers for use with acetal fork type universal joints, adjustable friction clutches, nickel bellows couplers and Uni-lat zero backlash shaft couplers

Designed to adapt the bore size, thereby increasing the offering of diameters available. When fitted into hubs with set screws, these reducers function as ring clamps leaving the shafts unmarked

Shafts can be removed or re-positioned repeatedly without disturbing the reducers, which remain in the hubs

Close tolerance shafts are recommended as grip relies on adequate contact area between shaft and reducer

Operating temperature range: -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy