Sensata Cynergy3 PCB Mount Reed Relay, 24V dc Coil, SPST, 350V Max, 1 A Max, 1000Ω
- RS Stock No.:
- 124-5122
- Mfr. Part No.:
- S1-2404/RS
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)**
€21.50
(exc. VAT)
€26.44
(inc. VAT)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.50 |
**price indicative
- RS Stock No.:
- 124-5122
- Mfr. Part No.:
- S1-2404/RS
- Manufacturer:
- Sensata / Cynergy3
Select all | Attribute | Value |
---|---|---|
Brand | Sensata / Cynergy3 | |
Contact Configuration | SPST | |
Coil Voltage | 24V dc | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 1 A | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 300V | |
Maximum Switching Voltage DC | 350V | |
Coil Resistance | 1000Ω | |
Length | 24.1mm | |
Height | 8.1mm | |
Depth | 6.2mm | |
Dimensions | 24.1 x 6.2 x 8.1mm | |
Isolation Coil To Contact | 5kV dc | |
Contact Material | Rhodium | |
Contact Resistance | 100 mΩ | |
Special Features | Screened, Space Saving | |
Relay Switching Classification | General Purpose Relay | |
Number of Poles | 1 | |
Life | 1000000000 (Dry) operations | |
Maximum Switching Power AC | 100VA | |
Operating Temperature Range | -40 → +85°C | |
Operating Time Including Bounce | 1ms | |
Terminal Type | PCB Pin | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Sensata / Cynergy3 | ||
Contact Configuration SPST | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 300V | ||
Maximum Switching Voltage DC 350V | ||
Coil Resistance 1000Ω | ||
Length 24.1mm | ||
Height 8.1mm | ||
Depth 6.2mm | ||
Dimensions 24.1 x 6.2 x 8.1mm | ||
Isolation Coil To Contact 5kV dc | ||
Contact Material Rhodium | ||
Contact Resistance 100 mΩ | ||
Special Features Screened, Space Saving | ||
Relay Switching Classification General Purpose Relay | ||
Number of Poles 1 | ||
Life 1000000000 (Dry) operations | ||
Maximum Switching Power AC 100VA | ||
Operating Temperature Range -40 → +85°C | ||
Operating Time Including Bounce 1ms | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 1550Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 500Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 750Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 0.7 A Max, 160Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 1000Ω
- Sensata Cynergy3 PCB Mount Reed Relay SPST 1 A Max, 160Ω