SMC Direct Mount Reed Switch, 20mA
- RS Stock No.:
- 280-9299
- Mfr. Part No.:
- D-A96L
- Manufacturer:
- SMC
Price Each
€25.47
(exc. VAT)
€31.33
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €25.47 |
Related links
- Littelfuse Surface Mount Reed Switch
- Littelfuse SPST Surface Mount Reed Switch
- RS PRO IP67 SPST Cable Mount Reed Switch, 0.5A 100Vdc
- RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V
- Sensata Cynergy3 1NO Surface Mount Reed Switch, 1.3A 250V
- Littelfuse 1CO Surface Mount Reed Switch, 250mA 175V
- Littelfuse 1NO Surface Mount Reed Switch, 250mA 170V dc
- Assemtech Cylindrical Reed Switch 30V, 20mA