Login / Register to access your benefits
Recently searched

    Assemtech SPST Reed Switch, 500mA

    Bulk discount available

    Subtotal (1 bag of 10 units)*

    €16.71

    (exc. VAT)

    €20.55

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 150 unit(s) shipping from 14 August 2025
    • Plus 1,710 unit(s) shipping from 10 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Bag*
    10 - 90€1.671€16.71
    100 - 240€1.381€13.81
    250 +€1.129€11.29

    *price indicative

    RS Stock No.:
    909-2604
    Mfr. Part No.:
    RI-23A
    Manufacturer:
    Assemtech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Assemtech

    Contact Configuration

    SPST

    Maximum Switching Current

    500mA

    Maximum Switching Power

    10W

    Contact Resistance

    100mΩ

    Contact Material

    Ruthenium on Gold

    Maximum Release Time

    0.03ms

    Operating Time Including Bounce

    0.25ms

    AT Value Range

    18-32AT

    Width

    2.54 (Dia.)mm

    Length

    14.5mm

    Dimensions

    2.54 (Dia.) x 14.5mm

    Related links