SPST-NO Reed Switch
- RS Stock No.:
- 909-2629
- Mfr. Part No.:
- RI-26 Kit
- Manufacturer:
- Assemtech
View all Reed Switches
7 In stock for delivery within 2 working days
Price 1 Kit
€3.79
(exc. VAT)
€4.66
(inc. VAT)
Kit(s) | Per Kit |
1 - 9 | €3.79 |
10 - 24 | €3.38 |
25 - 49 | €3.11 |
50 - 199 | €2.71 |
200 + | €2.49 |
- RS Stock No.:
- 909-2629
- Mfr. Part No.:
- RI-26 Kit
- Manufacturer:
- Assemtech
- COO (Country of Origin):
- NL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Form A & C Reed Switch Kits
Features
Specifications
Attribute | Value |
Contact Configuration | SPST-NO |
Contact Resistance | 2 (Loaded)Ω |
Contact Material | Ruthenium on Gold |
AT Value Range | 14-23 / 18-32 / 28-52AT |
Width | 2.54 (Dia.)mm |
Length | 14.5mm |
Dimensions | 2.54 (Dia.) x 14.5mm |