Login / Register to access your benefits
Recently searched

    Assemtech SPST Reed Switch

    Bulk discount available

    Subtotal (1 kit)*

    €2.39

    (exc. VAT)

    €2.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 7 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Kit(s)
    Per Kit
    1 - 9€2.39
    10 - 24€2.16
    25 - 49€2.04
    50 - 199€1.73
    200 +€1.63

    *price indicative

    RS Stock No.:
    909-2660
    Mfr. Part No.:
    RI-60 Kit
    Manufacturer:
    Assemtech
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Assemtech

    Contact Configuration

    SPST

    Contact Resistance

    2 (Loaded)Ω

    Contact Material

    Ruthenium on Gold

    AT Value Range

    10-15 / 15-20AT

    Width

    1.8 (Dia.)mm

    Length

    10mm

    Dimensions

    1.8 (Dia.) x 10mm

    Related links