- RS Stock No.:
- 909-2663
- Mfr. Part No.:
- RI-70
- Manufacturer:
- Assemtech
200 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€1.18
(exc. VAT)
€1.45
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | €1.18 | €11.80 |
100 - 240 | €1.058 | €10.58 |
250 - 490 | €0.942 | €9.42 |
500 - 1990 | €0.763 | €7.63 |
2000 + | €0.696 | €6.96 |
*price indicative |
- RS Stock No.:
- 909-2663
- Mfr. Part No.:
- RI-70
- Manufacturer:
- Assemtech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 500mA |
Maximum Switching Power | 10W |
Contact Resistance | 150mΩ |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 0.035ms |
Operating Time Including Bounce | 0.15ms |
AT Value Range | 5-10AT |
Width | 1.8 (Dia.)mm |
Length | 7mm |
Dimensions | 1.8 (Dia.) x 7mm |