Assemtech Change Over Reed Switch, 1A
- RS Stock No.:
- 909-2831
- Mfr. Part No.:
- GC1625 (90-105AT)
- Manufacturer:
- Assemtech
Price Each (In a Bag of 10)**
€10.231
(exc. VAT)
€12.584
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €10.231 | €102.31 |
**price indicative
- RS Stock No.:
- 909-2831
- Mfr. Part No.:
- GC1625 (90-105AT)
- Manufacturer:
- Assemtech
Related links
- Assemtech Change Over Reed Switch, 1A
- Assemtech SPST Reed Switch, 1A
- Assemtech SPST PCB Reed Switch, 1A 250V ac
- Assemtech SPST Reed Switch, 1A 230V ac/dc
- Assemtech SP-CO Reed Switch, 1A 400V ac/dc
- Assemtech Rectangular Reed Switch 150V, 1A
- Assemtech Cylindrical Reed Switch 400V, 1A
- Assemtech Rectangular Reed Switch 400V, 1A