GP2A28AJ000F Sharp, SMT Reflective Optical Sensor, Photointerrupter Output
- RS Stock No.:
- 146-0730
- Mfr. Part No.:
- GP2A28AJ000F
- Manufacturer:
- Sharp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0730
- Mfr. Part No.:
- GP2A28AJ000F
- Manufacturer:
- Sharp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Peak Sensor Distance | 27 (Non-Detection) mm, 9 (Detection) mm | |
| Output Device | Photointerrupter | |
| Mounting Type | Surface Mount | |
| Dimensions | 26.8 x 9 x 8mm | |
| Height | 8mm | |
| Length | 26.8mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 9mm | |
| Output Signal Type | Analogue | |
| Operating Temperature Range | -10 → +60°C | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Peak Sensor Distance 27 (Non-Detection) mm, 9 (Detection) mm | ||
Output Device Photointerrupter | ||
Mounting Type Surface Mount | ||
Dimensions 26.8 x 9 x 8mm | ||
Height 8mm | ||
Length 26.8mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Width 9mm | ||
Output Signal Type Analogue | ||
Operating Temperature Range -10 → +60°C | ||
Reflective photointerrupters with emitter and detector facing the same direction in a molding that provides non-contact sensing. This family of devices uses light modulation to reduce the affects of disturbing light, and the sensor is optimized to work in the selected focal distance. A 3-pin connector is included to allow remote-mount or off-board designs.
Reflective with OPIC Light Modulated Output
Detecting distance: 1 to 9mm (White paper) 3 to 7mm (Black paper)
Undetecting distance: over 27mm (White paper)
Connector Tyco Electronics AMP K.K. (PN : 292133-3)
RoHS directive compliant
Detecting distance: 1 to 9mm (White paper) 3 to 7mm (Black paper)
Undetecting distance: over 27mm (White paper)
Connector Tyco Electronics AMP K.K. (PN : 292133-3)
RoHS directive compliant
Related links
- GP2A28AJ000F Sharp Photointerrupter Output
- GP2A25DJ000F Sharp Photointerrupter Output
- GP2A25J0000F Sharp Photointerrupter Output
- GP2A210LCSJF Sharp Photointerrupter Output
- GP2A200LCS0F Sharp Photointerrupter Output
- GP2A28CJ000F Sharp Photointerrupter Output
- GP2S60B Sharp Phototransistor Output
- GP2S60 Sharp Phototransistor Output
