- RS Stock No.:
- 915-4917
- Mfr. Part No.:
- SFH 9206-5/6
- Manufacturer:
- ams OSRAM
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.158
(exc. VAT)
€1.424
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.158 | €11.58 |
100 - 240 | €0.809 | €8.09 |
250 - 490 | €0.708 | €7.08 |
500 - 990 | €0.618 | €6.18 |
1000 + | €0.604 | €6.04 |
*price indicative |
- RS Stock No.:
- 915-4917
- Mfr. Part No.:
- SFH 9206-5/6
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFH 9206 SMT Reflective Sensors
The SFH 9206 family from OSRAM Opto Semiconductors are reflective sensors with a phototransistor output. They come in a surface-mounted (SMD) package containing and 950 nm LED and a silicon NPN phototransistor. The package also features a daylight filter.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
Suitable applications for the SFH 9206 reflective sensors include; position reporting, end position switch, speed regulation and motion transmitters.
Reflective Optical Sensors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 1 → 5mm |
Output Device | Phototransistor |
Typical Rise Time | 30µs |
Typical Fall Time | 40µs |
Number of Pins | 6 |
Mounting Type | Surface Mount |
Dimensions | 4.2 x 3.4 x 2.1mm |
Height | 2.1mm |
Length | 4.2mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Width | 3.4mm |
Operating Temperature Range | -40 → +100°C |