Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€107.41
(exc. VAT)
€132.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €107.41 | - |
| 5 - 9 | €103.09 | 4% |
| 10 + | €100.97 | 5% |
*price indicative
- RS Stock No.:
- 499-0941
- Mfr. Part No.:
- WF070000
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Relay Heatsink | |
| Standards/Approvals | CSA, CE, RoHS, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Relay Heatsink | ||
Standards/Approvals CSA, CE, RoHS, UL, EAC | ||
- COO (Country of Origin):
- FR
Single-phase solid state relays, SO7 series
Asynchronous solid state relays for highly inductive loads, AC-53 motors and applications with phase angle regulators.
Voltage protection for input (transil) as well as output (RC + VDR) for very high immunity to interference.
Wide control range: 3 → 32 Vdc with regulated control current.
Green LED input display.
SO7 products are ideal for controlling highly inductive loads or for use in regulator applications.
Solid state relays must be mounted on a heatsink.
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN60947-4-3 and EN60950
