TE Connectivity Marker Tag for use with RT Series, 10 Per Pack pieces
- RS Stock No.:
- 494-0693
- Distrelec Article No.:
- 304-42-948
- Mfr. Part No.:
- RT17040 2-1415038-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €1.10
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.80 | €0.312 | - |
| 5 - 9 | €7.58 | €0.303 | €1.10 |
| 10 + | €7.38 | €0.295 | €4.20 |
*price indicative
- RS Stock No.:
- 494-0693
- Distrelec Article No.:
- 304-42-948
- Mfr. Part No.:
- RT17040 2-1415038-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Label | |
| Sub Type | Marker Tag | |
| For Use With | RT Series | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Label | ||
Sub Type Marker Tag | ||
For Use With RT Series | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
RT / RP Relay Plug-in Sockets, PCB or DIN Rail Mounting
For PCB or DIN rail assemblies
Easy to switch relays even in cluttered assemblies
Display and function modules are protected against reverse polarity and easy to insert
Not suitable for solenoid relays with two coils
Approvals
UL
Related links
- TE Connectivity Marker Tag for use with PT Series, 5 Per Pack pieces
- TE Connectivity Marker Strip for use with Terminal Block
- TE Connectivity RT Series Interface Relay 230V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 230V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 115V ac Coil, SPDT
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity RT Series Interface Relay 24V ac Coil, DPDT
