Phoenix Contact PLC 1 Way 120 V, 120 V ac, 120V dc DIN Rail, DIN Rail Relay Base
- RS Stock No.:
- 131-578
- Mfr. Part No.:
- 2900451
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.98
(exc. VAT)
€29.50
(inc. VAT)
- RS Stock No.:
- 131-578
- Mfr. Part No.:
- 2900451
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PLC | |
| Number of Contacts | 1 | |
| Voltage | 120 V, 120 V ac, 120 V dc | |
| Mount Type | DIN Rail, DIN Rail | |
| Product Type | Relay Base | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PLC | ||
Number of Contacts 1 | ||
Voltage 120 V, 120 V ac, 120 V dc | ||
Mount Type DIN Rail, DIN Rail | ||
Product Type Relay Base | ||
Standards/Approvals CE, cULus, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Relay Base is a 6.2 mm PLC basic terminal block designed for input functions with a push-in connection. It does not include a relay or solid-state relay and is suitable for mounting on DIN rail NS 35/7.5. This relay base features sensor supply voltage distribution (BB), 1 N/O contact, and input voltage of 120 V AC/DC. With its compact design and reliable performance, it is a versatile solution for various industrial applications.
Push-in connection method for secure wiring
No additional relays needed for operation
Easy DIN rail mounting for quick setup
Sensor supply voltage distribution included
Versatile usage with one normally open contact
Wide input voltage range
Related links
- Phoenix Contact 1 Way 120 V ac, 120V dc DIN Rail Relay Base
- Phoenix Contact PLC 1 Way 120V ac DIN Rail Relay Base, for use with Miniature Relay
- Phoenix Contact PLC-BSC 24 V ac, 24V dc DIN Rail Relay Base
- Phoenix Contact PLC-BPT 1 Way 5V dc DIN Rail Relay Base
- Phoenix Contact PLC-BSC 1 Way 24 V ac for use with PLC Series
- Phoenix Contact PLC-BPT- 24DC/21-21 2 Way 24V dc DIN Rail Relay Base
- Phoenix Contact 1 Way 120V ac DIN Rail Relay Base
- Phoenix Contact PLC-INTERFACE DIN Rail Relay Base

