Tempatron S8P 8 Way 250V ac DIN Rail Relay Socket, for use with Octal Relay
- RS Stock No.:
- 402-147
- Mfr. Part No.:
- S8P
- Manufacturer:
- Tempatron
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.87 | - |
| 5 - 9 | €7.63 | 3% |
| 10 + | €7.22 | 8% |
*price indicative
- RS Stock No.:
- 402-147
- Mfr. Part No.:
- S8P
- Manufacturer:
- Tempatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Product Type | Relay Socket | |
| Voltage | 250V ac | |
| For Use With | Octal Relay | |
| Current | 10A | |
| Series | S8P | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 8 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Product Type Relay Socket | ||
Voltage 250V ac | ||
For Use With Octal Relay | ||
Current 10A | ||
Series S8P | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 8 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IN
10A Industrial Relay
Protected by a clear polycarbonate cover
DIN Rail or Surface Mounting
Contact Material: Ag + Au Flashed
Contact Rating is 10A
Maximum switching voltage 250 Vac, 30 Vdc
Mechanical Life of 107 Operations (min)
Electrical Life of 105 Operations (min)
Maximum temperature at rated coil voltage 65°C
Dimensions: H 53mm, W 36mm, D 36mm
Approvals
UL recognised component CSA approval
Related links
- Tempatron 8 Way 250V ac DIN Rail Relay Socket, for use with Octal Relay
- Tempatron 11 Way 250V ac DIN Rail Relay Socket 11 Pin Relay Octal Relay
- Tempatron 8 Way 250V DIN Rail Relay Socket, for use with Octal Relay
- Tempatron 8 Way 240V ac DIN Rail Relay Socket, for use with Octal Relay
- Finder 90 8 Way 250V ac DIN Rail Relay Socket, for use with 60.12
- Omron PY 8 Way 250V ac DIN Rail Relay Socket, for use with MY2 Series
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Relay
- Finder 97 8 Way 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
