TE Connectivity PT 14 Way 240V ac DIN Rail Relay Socket, for use with PT Series
- RS Stock No.:
- 420-378
- Mfr. Part No.:
- PT7874P 1860000-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.57
(exc. VAT)
€24.07
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 January 2027
- Plus 40 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.57 |
| 5 - 9 | €19.01 |
| 10 + | €17.95 |
*price indicative
- RS Stock No.:
- 420-378
- Mfr. Part No.:
- PT7874P 1860000-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| Voltage | 240V ac | |
| For Use With | PT Series | |
| Current | 5A | |
| Series | PT | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Number of Contacts | 14 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
Voltage 240V ac | ||
For Use With PT Series | ||
Current 5A | ||
Series PT | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Number of Contacts 14 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
Relay Accessories for PT Series
Professional relay accessories for the TE Connectivity PT Series relays.
PCB Mounting
2 & 3-Pole
Approvals
VDE
Related links
- TE Connectivity PT 14 Way 240V ac DIN Rail Solder Relay Socket, for use with Miniature Relay PT
- TE Connectivity PT 78 14 Way 240V ac DIN Rail Relay Socket, for use with PT3 Series
- TE Connectivity PT Series Solid State Relay Plug-in Mount, 400 V ac/dc Load
- TE Connectivity PT Series Power Relay, Plug-in Mount
- TE Connectivity PT Series Interface Relay 230V ac Coil, 4 CO
- TE Connectivity 14 Way 240V ac DIN Rail Relay Socket, for use with PT5 Series
- TE Connectivity 14 Way 240V ac DIN Rail Relay Socket, for use with PT2 Series
- Omron PT 14 Way 250V ac PCB Relay Socket, for use with LY Series Relay
