TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
- RS Stock No.:
- 476-054
- Distrelec Article No.:
- 304-52-686
- Mfr. Part No.:
- 2-1419106-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-054
- Distrelec Article No.:
- 304-52-686
- Mfr. Part No.:
- 2-1419106-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays | |
| Series | 2-1419 | |
| Terminal Type | Screw | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Number of Contacts | 11 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays | ||
Series 2-1419 | ||
Terminal Type Screw | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
Number of Contacts 11 | ||
- COO (Country of Origin):
- US
The TE Connectivity Potter and brumfield KUP relay socket is an exceptional solution for professionals seeking reliability and efficiency in relay installations. Designed for use with KUP relays, this socket offers a robust construction combining nylon and a DIN rail mount configuration, ensuring secure and straightforward installation in a variety of applications. Its screw terminal configuration enables easy and secure electrical connections, while the compact design facilitates optimal use of space within control panels. As part of the essential tools for managing power relays, this product promises enhanced performance and longevity in demanding environments, meeting the industry standards for compliance and safety.
Constructed from durable nylon for prolonged life and reliability
Offers a hassle-free installation process thanks to its DIN rail mounting type
Provides secure connections through its screw terminal configuration
Compatible with a wide range of KUP relays, enhancing system versatility
Exhibits low halogen content, aligning with stringent environmental regulations
Designed without grounding provision for straightforward application
Features a compact design to optimise space within electrical panels
Meets EU RoHS and ELV directives for regulatory compliance
Related links
- TE Connectivity 2-1419 14 Way PCB Relay Socket, for use with Relay
- TE Connectivity 2-1419 DIN Rail Relay Socket, for use with Relays
- TE Connectivity 1419106 5 Way Relay Socket, for use with Relay
- TE Connectivity 2-1393 11 Way PCB Relay Socket, for use with Relay
- TE Connectivity 141503 11 Way 240V Surface Mount Relay Socket, for use with Relay
- TE Connectivity MT Series 11 Way Panel Mount Relay Socket, for use with Relays
- Relpol 11 Way 250V ac DIN Rail Relay Socket, for use with RUC relay
- Omron MKS 11 Way 300V ac DIN Rail Relay Socket, for use with MKS Series
